Finder 55.34.8.240.0040 Plug-in Relay 240VAC 7A 4 change-overs AgNi contacts

Image Representative of Range

Finder 55.34.8.240.0040 Plug-in Relay 240VAC 7A 4 change-overs AgNi contacts

MPN
55.34.8.240.0040
Brand
Finder
EAN-13
8012823079004
Order Code
03-4111
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Finder 55.34.8.240.0040 is a plug-in relay designed for use with a 240 V AC supply and can handle up to 7 A of current. It features 4 change-over contacts, making it ideal for applications requiring multiple switching operations. This relay is suitable for use in printed circuit board assemblies and various industrial control systems.
Coil Voltage 240V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot