Finder Plug-In Relays Plug-in relay 610170

Finder Brand: Finder
The group of parts consists of Finder plug-in relays designed for electrical applications, manufactured to operate at 125V DC with varying amperage and change-over configurations.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height Material contact Material of contact insert Material of contact surface Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Rated control supply voltage DC Width Type of electric connection
Finder 55.33.9.125.0010 Plug-in Relay 125V DC 10A 3 change-overs
Finder 55.33.9.125.0010 Plug-in Relay 125V DC 10A 3 change-overs
Standard range
Order code: 03-4080
MPN: 55.33.9.125.0010

Despatched within 4 working days - 4 in stock
1+ £12.69
Price per unit Ex VAT
125V DC 3CO (3PDT) 10A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm Other copper alloys Duroplast Untreated 10A 3 0 0 125 - 125V 20.7mm Plug-in connection
Finder 55.34.9.125.0090 Plug-in Relay 125V DC 7A 4 change-overs
Finder 55.34.9.125.0090 Plug-in Relay 125V DC 7A 4 change-overs
Extended range
Order code: 03-4143
MPN: 55.34.9.125.0090

Available to back order
1+ £12.24
Price per unit Ex VAT
125V DC 4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized Mono stable 37.2mm Other copper alloys Duroplast Untreated 7A 4 0 0 125 - 125V 20.7mm Plug-in connection
Finder 55.34.9.125.5040 Plug-in Relay 125V DC 7A 4 change-overs
Finder 55.34.9.125.5040 Plug-in Relay 125V DC 7A 4 change-overs
Extended range
Order code: 03-4144
MPN: 55.34.9.125.5040

Available to back order
1+ £17.21
Price per unit Ex VAT
125V DC 4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm Other copper alloys Duroplast Gold 7A 4 0 0 125 - 125V 20.7mm Plug-in connection
Finder 56.34.8.230.0050 Plug-in Relay 12A 230V AC 4 change-overs LED test
Finder 56.34.8.230.0050 Plug-in Relay 12A 230V AC 4 change-overs LED test
Extended range
Order code: 03-4174
MPN: 56.34.8.230.0050

Available to back order
1+ £19.53
Price per unit Ex VAT
230V AC 4CO (4PDT) 12A 27.8mm (W x H x D) 41 x 35.2 x 27.8 mm 35.2mm 41mm

Trustpilot