Finder 56.34.8.230.0050 Plug-in Relay 12A 230V AC 4 change-overs LED test

MPN
56.34.8.230.0050
Brand
Finder
EAN-13
2050011635577
Order Code
03-4174
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.34.8.230.0050 plug-in relay is a reliable component featuring 230 V AC operation and a 12 A capacity with four change-over contacts. Its design makes it suitable for use in printed circuit boards, providing flexibility in various electronic applications. This relay is ideal for industrial automation, control systems, and other applications requiring precise switching.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Connection Connector
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Height 35.2mm
IP Rating IP20
Length 27.7mm
Mounting Type Plug-in
Type Plug-in relay
Width 41mm

Reviews

Be the first to submit a review

Trustpilot