Finder Plug-In Relays Plug-in relay 610163

Finder Brand: Finder
The Finder relays group consists of a variety of electrical relays designed for different voltage and current specifications, featuring multiple change-over and plug-in options for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Contact Material Connection Control Mode Depth Dimensions Drive, polarization Height Durability IP Rating Length Material of contact surface Maximum Temperature Mounting Type Min. temperature Nominal Current Number of contacts as change-over contact Minimum Operating Temperature
Finder 55.14.9.024.0000 24V DC 7A Relay 4 change-overs Plug-in 1pc
Finder 55.14.9.024.0000 24V DC 7A Relay 4 change-overs Plug-in 1pc
Standard range
Order code: 03-4031
MPN: 55.14.9.024.0000

Despatched within 4 working days - 40 in stock
1+ £8.00
10+ £7.89
100+ £7.68
500+ £7.45
Price per unit Ex VAT
24V DC 4CO (4PDT) 7A AgNi monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Untreated +85°C Plug-in -40°C 7A 4 -40°C
Finder 55.34 Relay 48 V DC 7 A 4 CO Contacts LED Gold-plated 1pc
Finder 55.34 Relay 48 V DC 7 A 4 CO Contacts LED Gold-plated 1pc
Extended range
Order code: 03-4133
MPN: 55.34.9.048.5090

Available to back order
1+ £16.30
Price per unit Ex VAT
48V 4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Gold Plug-in 7A 4
Finder 56.34.9.125.0040 12A 4-changer Plug-in Relay 125V DC 14200Ω
Finder 56.34.9.125.0040 12A 4-changer Plug-in Relay 125V DC 14200Ω
Extended range
Order code: 03-4183
MPN: 56.34.9.125.0040

Available to back order
1+ £19.25
Price per unit Ex VAT
125V DC 4CO (4PDT) 12A Connector 27.8mm (W x H x D) 41 x 35.2 x 27.8 mm Polarity free 35.2mm IP20 27.7mm Untreated PCB 12A 4
Finder 60.13.9.080.0040 80V DC Plug-in Relay 10A 3 change-overs
Finder 60.13.9.080.0040 80V DC Plug-in Relay 10A 3 change-overs
Extended range
Order code: 03-4264
MPN: 60.13.9.080.0040

Available to back order
1+ £11.25
Price per unit Ex VAT
80V DC 3CO (3PDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free 54.2mm IP20 36.4mm Untreated Plug-in 10A 3

Trustpilot