Finder 55.14.9.024.0000 24V DC 7A Relay 4 change-overs Plug-in 1pc

Image Representative of Range

Finder 55.14.9.024.0000 24V DC 7A Relay 4 change-overs Plug-in 1pc

MPN
55.14.9.024.0000
Brand
Finder
Order Code
03-4031
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.00
10+ £7.89
100+ £7.68
500+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Finder manufactures the 55.14.9.024.0000 plug-in relay, which operates at 24 V DC with a 7 A rating and features 4 change-overs. This relay is typically used in electronic circuits due to its suitability for printed circuit board mounting. It is ideal for automation systems, industrial equipment, and control panels.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot