Finder 56.34.9.125.0040 12A 4-changer Plug-in Relay 125V DC 14200Ω

MPN
56.34.9.125.0040
Brand
Finder
EAN-13
8012823326214
Order Code
03-4183
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 56.34.9.125.0040 offers a 125 V DC rating with a current capacity of 12 A and features four change-over contacts. Designed for PCB mounting, this relay is suitable for high-performance applications requiring reliable switching. It is typically used in industrial control systems and automation equipment.
Coil Voltage 125V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 125 - 125V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot