Finder PIR Sensors Motion detector 610144

Finder Brand: Finder
The Finder motion detectors are a reliable range of devices designed for various applications, featuring adjustable sensors, ceiling mounts, and Bluetooth capabilities.
Description Image Product Buy Pricing (Ex VAT) Supply Voltage (Ø) Connection Connection Type Contact Material Depth Diameter reach on floor Electrical lifespan Dimensions Height Lens Colour Light sensitivity (max.) Light sensitivity (min.) Max. duty cycle Max. Range Max. operating voltage Max. switching capacity Min. operating voltage Min. switch-on time Model
Finder 18.01.8.230.0000 motion detector 120-230V 10A adjustable sensor
Finder 18.01.8.230.0000 motion detector 120-230V 10A adjustable sensor
Standard range
Order code: 03-3474
MPN: 18.01.8.230.0000

Despatched within 4 working days - 1 in stock
1+ £36.25
Price per unit Ex VAT
120-230V AC Screw terminal Screwed terminal AgSnO2 68.7mm 8m 100 · 103 94.5mm Transparent 350lx 5lx 12min 230V AC 1000W 120V AC 10s Movement sensor
Finder 18.31.8.230.0031 motion detector 120-230V Ø75.1xH50.5mm ceiling mount
Finder 18.31.8.230.0031 motion detector 120-230V Ø75.1xH50.5mm ceiling mount
Standard range
Order code: 03-3478
MPN: 18.31.8.230.0031

Despatched same day - 1 in stockBack-order availability date - 25/10/2026
1+ £62.37
Price per unit Ex VAT
120-230V AC 75.1mm Screw terminal Screwed terminal AgSnO2 80mm N/A 100 · 10 3 (Ø x H) 75.1 mm x 50.5 mm 50.5mm Transparent 350lx 5lx 35min 230V AC 1000W 120V AC 30s Movement sensor
Finder 18.51.8.230.B300 motion detector Bluetooth 2 sensitivity areas
Finder 18.51.8.230.B300 motion detector Bluetooth 2 sensitivity areas
Extended range
Order code: 03-3481
MPN: 18.51.8.230.B300

Available to back order
1+ £111.50
Price per unit Ex VAT
110-230V AC Spring-loaded terminal Other 84mm N/A 35.1mm 1000lx 4lx 25min 8m 12s Presence detector

Trustpilot