Finder 18.51.8.230.B300 motion detector Bluetooth 2 sensitivity areas

MPN
18.51.8.230.B300
Brand
Finder
EAN-13
8012823412016
Order Code
03-3481
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 18.51.8.230.B300 is a motion detector designed for monitoring movement with passive infrared technology. It operates at both 250 V AC and 400 V AC, making it suitable for various electrical applications. Typical uses include residential and commercial environments where automatic lighting control is desired.
Type Motion detector
Supply Voltage 110-230V AC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Spring-loaded terminal
Connection Type Other
Constant light control false
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 84mm
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 35.1mm
HVAC-control false
IFTTT support available false
Impact strength N/A
Light sensitivity (max.) 1000lx
Light sensitivity (min.) 4lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 25min
Max. presence range N/A
Max. Range 8m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. starting current N/A
Min. switch-on time 12s
Min. temperature -10°C
Model Presence detector
Mounting method Surface mounted
Networkable true
Nominal Voltage 230
Number of switching zones N/A
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation true
Response value luminosity 4 - 1000lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission true
Surface finishing Matt
Surface protection N/A
Switching current (max.) 10A
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Transparent true
Voltage type AC
Width 84mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot