Finder 18.31.8.230.0031 motion detector 120-230V Ø75.1xH50.5mm ceiling mount

MPN
18.31.8.230.0031
Brand
Finder
EAN-13
8012823359090
Order Code
03-3478
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

The Finder 18.31.8.230.0031 motion detector operates on 120 - 230 V AC and measures 75.1 mm in diameter and 50.5 mm in height. Featuring passive infrared technology, it serves effectively as a motion and twilight sensor, with a switch-off delay that can be set to 30s to 35 min. Ideal for automatic lighting control in residential and commercial settings, it enhances energy efficiency and convenience.
Type Motion detector
Supply Voltage 120-230V AC
Mounting Type Surface-mount
(Ø) 75.1mm
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Connection Type Screwed terminal
Constant light control false
Contact Material AgSnO2
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 80mm
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Dimensions (Ø x H) 75.1 mm x 50.5 mm
Electrical lifespan 100 · 10 3
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 50.5mm
HVAC-control false
IFTTT support available false
Impact strength N/A
Lens Colour Transparent
Light sensitivity (max.) 350lx
Light sensitivity (min.) 5lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 35min
Max. operating voltage 230V AC
Max. presence range N/A
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching capacity 1000W
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. operating voltage 120V AC
Min. starting current N/A
Min. switch-on time 30s
Min. temperature -10°C
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 230
Number of switching zones N/A
Operating Voltage 120 - 230 V AC
Optimum mounting height N/A
PIR detection angle (vertical) 360°
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 350lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Time range (max.) 35min
Time range (min.) 30s
Transparent true
Voltage type AC
Width 80mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot