Finder 18.01.8.230.0000 motion detector 120-230V 10A adjustable sensor

MPN
18.01.8.230.0000
Brand
Finder
EAN-13
8012823301624
Order Code
03-3474
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 18.01.8.230.0000 is a motion detector operating at 120 - 230 V AC, designed to detect movement using passive infrared technology. It features a built-in twilight sensor, making it ideal for both indoor and outdoor applications such as lighting automation and security systems. Typical applications include energy-saving lighting control and enhancing security in residential and commercial environments.
Type Motion detector
Supply Voltage 120-230V AC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Connection Type Screwed terminal
Constant light control false
Contact Material AgSnO2
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 68.7mm
Diameter N/A
Diameter reach on floor 8m
Dim function with dimmer basic element false
Electrical lifespan 100 · 103
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 94.5mm
HVAC-control false
IFTTT support available false
Impact strength N/A
Lens Colour Transparent
Light sensitivity (max.) 350lx
Light sensitivity (min.) 5lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 12min
Max. operating voltage 230V AC
Max. presence range N/A
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching capacity 1000W
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. operating voltage 120V AC
Min. starting current N/A
Min. switch-on time 10s
Min. temperature -10°C
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 230
Number of switching zones N/A
Operating Voltage 120 - 230 V AC
Optimum mounting height N/A
Output Type 1 NO 10 A
PIR detection angle (vertical) 110°
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 350lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting true
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Transparent true
Voltage type AC
Width 49mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot