Finder 18.31.0.024.0300 IR motion detector 24 V DC/AC interior use

Image Representative of Range

Finder 18.31.0.024.0300 IR motion detector 24 V DC/AC interior use

MPN
18.31.0.024.0300
Brand
Finder
EAN-13
8012823348278
Order Code
03-3477
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.88 £63.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Finder 18.31.0.024.0300 is a passive infrared motion detector compatible with both 24 V DC and 24 V AC power sources. It is designed for use in motion detection, twilight sensing, and movement sensor applications. Typical uses include lighting automation and security systems.
Type IR motion detector
Supply Voltage 24V AC/DC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Constant light control false
Contact Material AgSnO2
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 80mm
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Electrical lifespan 100 x 103 cycles
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 4.2mm
HVAC-control true
IFTTT support available false
Impact strength N/A
Light sensitivity (max.) 350lx
Light sensitivity (min.) 5lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 12min
Max. presence range N/A
Max. Range 8m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching capacity 2500VA
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. starting current N/A
Min. switch-on time 10s
Min. temperature -10°C
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 250
Nominal voltage (details) 250 V/AC
Number of switching zones N/A
Operating Voltage 110 - 230 V/AC
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 350lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensitivity 1 - 500lx
Sensor Type Passive infrared
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching Capacity (AC1) 2500 VA/ (AC15) 450VA
Switching Current 10A
Switching current (max.) 10A
Switching Voltage 250 V/AC/ 400 V/AC
Switching voltage (max.) 400V AC
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Temperature Range -10 - +50°C
Time Range 12 s - 35min
Time range (max.) 12min
Time range (min.) 10s
Transparent true
Voltage type AC/DC
Width 80mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot