Finder 18.A1.8.230.0000 PIR detector wall mount 110-230V 10m range

MPN
18.A1.8.230.0000
Brand
Finder
EAN-13
8012823400167
Order Code
03-3484
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £95.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder PIR movement detector, model 18.A1.8.230.0000, operates with an AC voltage of 110 - 230 V. It has a maximum range of 10 metres in open fields and functions effectively in temperatures from -30 to +50 °C. This device is ideal for outdoor security lighting and energy-efficient building automation applications.
Type IR motion detector
Supply Voltage 110-230V AC
Mounting Type Surface-mount
Angular Aperture 110°
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Other
Constant light control false
Contact Material AgSnO2
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP55
Depth 79.5mm
Detection Angle 110°
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 91.45mm
HVAC-control false
IFTTT support available false
Impact strength N/A
Light sensitivity (max.) 1000lx
Light sensitivity (min.) 5lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 20min
Max. operating voltage 230V AC
Max. presence range N/A
Max. Range 10m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching capacity 2300VA
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. operating voltage 110V AC
Min. starting current N/A
Min. switch-on time 10s
Min. temperature -30°C
Misc Attribute 1 PIR movement detector for external installation - wall mounting
Misc Attribute 3 18.A1.8.230.000
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 230
Number of switching zones N/A
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 1000lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensitivity 5 - 1000lx
Sensor Type Passive infrared
Staircase light controller false
Substation input false
Suitable for ceiling mounting false
Suitable for C-load true
Suitable for wall mounting true
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching Capacity (AC1) Max. 2300 VA/ (AC15) Max. 450VA
Switching Current 10A
Switching current (max.) 10A
Switching Voltage 230 V/AC
Switching voltage (max.) 230V AC
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -30 - 50°C
Temperature Range -30 - +50°C
Time Range 10 s - 20min
Time range (max.) 20min
Time range (min.) 10s
Transparent true
Viewing width 10m
Voltage type AC
Width 86mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot