Finder Light Switches & Sensors TDR 610310

Finder Brand: Finder
The group of parts consists of Finder light switches and automatic staircase lighting systems, designed for installation on a DIN rail and operable at 230V AC, suitable for versatile electrical control applications.
Description Image Product Buy Pricing (Ex VAT) Connection Contact Material Contact Type Max. incandescent lamp load Max. load fluorescent lamp Misc Attribute Mounting Type Nominal Voltage Operating Voltage Pre-warning of switching-off Rated switch current Switching current (max.) Switching voltage (max.) Weight Built-in depth Control voltage 1 Current surge function selectable Function Max. load fluorescent lamp (Duo circuit) Max. load fluorescent lamp (parallel compensated)
Finder 14.61.8.230.P000 TDR staircase automatic light with 3 functions
Finder 14.61.8.230.P000 TDR staircase automatic light with 3 functions
Standard range
Order code: 03-3465
MPN: 14.61.8.230.P000

Despatched within 4 working days - 11 in stock
1+ £33.09
Price per unit Ex VAT
Push-in connector AgSnO2 1 maker 1000W 500VA 230V AC Flickering 10A 10A 250V AC N/A 230 - 230V N/A Electronic N/A N/A
Finder 14.81.8.230.0000 staircase light 230 V AC DIN Rail 17.5 mm wide
Finder 14.81.8.230.0000 staircase light 230 V AC DIN Rail 17.5 mm wide
Extended range
Order code: 03-3466
MPN: 14.81.8.230.0000

Available to back order
1+ £26.66
Price per unit Ex VAT
3000W 1000VA 1 NOC DIN rail 230V AC None 16A 0 N/A 230 - 230V N/A Electronic N/A N/A
Finder 14.91.8.230.0000 TDR DIN Rail light Switch 17.5mm 230V AC
Finder 14.91.8.230.0000 TDR DIN Rail light Switch 17.5mm 230V AC
Standard range
Order code: 03-3467
MPN: 14.91.8.230.0000

Despatched within 4 working days - 9 in stock
1+ £30.21
Price per unit Ex VAT
3000W 1000VA 1 NOC DIN rail 230V AC None 16A N/A 230 - 230V N/A Electronic N/A N/A

Trustpilot