Finder 14.81.8.230.0000 staircase light 230 V AC DIN Rail 17.5 mm wide

Image Representative of Range

Finder 14.81.8.230.0000 staircase light 230 V AC DIN Rail 17.5 mm wide

MPN
14.81.8.230.0000
Brand
Finder
EAN-13
8012823326146
Order Code
03-3466
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.30 £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 14.81.8.230.0000 TDR is a DIN rail-mounted timer relay operating at 230 V AC. It features adjustable timing settings and is designed to manage the timing of electrical loads in various automation applications. Typical uses include lighting control and process automation in industrial and commercial environments.
Built-in depth N/A
Control voltage 1 230 - 230V
Current surge function selectable N/A
Function Electronic
Max. incandescent lamp load 3000W
Max. load fluorescent lamp 1000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Max. switching power LED N/A
Misc Attribute 1 NOC
Mounting method DIN rail
Mounting Type DIN rail
Nominal Voltage 230V AC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Pre-warning of switching-off None
Push button glow-lamp current N/A
Rated switch current 16A
Release-delay 0.5 - 20min
Repetitive Repetitive + continuous light + time extension
Supply Voltage 230 - 230V
Type TDR
Type of control voltage 1 AC
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Weight 0
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

Reviews

Be the first to submit a review

Trustpilot