Finder 14.61.8.230.P000 TDR staircase automatic light with 3 functions

Image Representative of Range

Finder 14.61.8.230.P000 TDR staircase automatic light with 3 functions

MPN
14.61.8.230.P000
Brand
Finder
EAN-13
8012823421278
Order Code
03-3465
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.41 £33.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder 14.61.8.230.P000 TDR is a time delay relay manufactured by Finder, designed for precise time management in electrical circuits. Key features include adjustable delay settings and reliable operation, making it suitable for automation and control applications. Typical uses involve industrial machinery and building automation systems to manage sequential operations.
Built-in depth N/A
Connection Push-in connector
Contact Material AgSnO2
Contact Type 1 maker
Control voltage 1 230 - 230V
Current surge function selectable N/A
Function Electronic
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Max. switching power LED N/A
Mounting method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage 230V AC
Pre-warning of switching-off Flickering
Push button glow-lamp current N/A
Rated switch current 10A
Release-delay 0.5 - 20min
Repetitive Repetitive + continuous light + time extension
Supply Voltage 230 - 230V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Type TDR
Type of control voltage 1 AC
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

Reviews

Be the first to submit a review

Trustpilot