Finder 14.91.8.230.0000 TDR DIN Rail light Switch 17.5mm 230V AC

Image Representative of Range

Finder 14.91.8.230.0000 TDR DIN Rail light Switch 17.5mm 230V AC

MPN
14.91.8.230.0000
Brand
Finder
EAN-13
8012823336657
Order Code
03-3467
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.53 £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 14.91.8.230.0000 TDR is a time delay relay designed for use on a DIN rail and operates at 230 V AC. It features adjustable timing functions and is ideal for applications requiring precise timing control. Common uses include automation systems, industrial machinery, and electrical installations.
Built-in depth N/A
Control voltage 1 230 - 230V
Current surge function selectable N/A
Function Electronic
Max. incandescent lamp load 3000W
Max. load fluorescent lamp 1000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Max. switching power LED N/A
Misc Attribute 1 NOC
Mounting method DIN rail
Mounting Type DIN rail
Nominal Voltage 230V AC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Pre-warning of switching-off None
Push button glow-lamp current N/A
Rated switch current 16A
Release-delay 0.5 - 20min
Repetitive Repetitive + continuous light + time extension
Supply Voltage 230 - 230V
Type TDR
Type of control voltage 1 AC
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

Reviews

Be the first to submit a review

Trustpilot