Finder Enclosures Accessories LED light 610121

Finder Brand: Finder
Finder offers a range of versatile LED lights designed for efficient illumination, featuring options such as motion sensors and magnetic or screw-on mounts, all in a sleek black finish.
Description Image Product Buy Pricing (Ex VAT) Connection Type of electric connection With light sensor Weight With on/off switch Type Colour Colour temperature (max.) Degree of protection (IP) Degree of protection (NEMA) Dim Energy efficiency rating Height IP Rating Lamp power Lamp type Length Luminous flux (Φ) Material Max. operating voltage
Finder 7L.43.0.230.1100 LED Light 9W 600lm Black F 120° 310.6x46x47.5mm
Finder 7L.43.0.230.1100 LED Light 9W 600lm Black F 120° 310.6x46x47.5mm
Extended range
Order code: 03-4497
MPN: 7L.43.0.230.1100

Available to back order
1+ £53.89
Price per unit Ex VAT
Clamping/screw mounting false true LED light Black, Transparent 5000K IP20 N/A (L x W x H) 310.6 x 46 x 47.5 mm F (A - G) 47.5mm IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V
Finder 7L.43.0.230.1200 LED light 9W 600lm black/transparent magnetic/screw-on
Finder 7L.43.0.230.1200 LED light 9W 600lm black/transparent magnetic/screw-on
Extended range
Order code: 03-4498
MPN: 7L.43.0.230.1200

Available to back order
1+ £60.12
10+ £57.34
Price per unit Ex VAT
Connector Plug/connector false 0 true LED light Black, Transparent 5000K IP20 N/A (L x W x H) 310.6 x 46 x 47.5 mm F (A - G) 47.5mm IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V
Finder 7L.43.0.230.2100 LED light 9W 600lm 120° motion sensor black
Finder 7L.43.0.230.2100 LED light 9W 600lm 120° motion sensor black
Standard range
Order code: 03-4499
MPN: 7L.43.0.230.2100

Despatched within 4 working days - 24 in stock
1+ £74.67
Price per unit Ex VAT
Clamping/screw mounting true false LED light Black, Transparent 5000K IP20 N/A (L x W x H) 310.6 x 46 x 47.5 mm F (A - G) 47.5mm IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V
Finder 7L.43.0.230.2200 LED light 9W 600lm black with motion detector
Finder 7L.43.0.230.2200 LED light 9W 600lm black with motion detector
Standard range
Order code: 03-4500
MPN: 7L.43.0.230.2200

Despatched within 4 working days - 2 in stock
1+ £77.85
Price per unit Ex VAT
Connector Plug/connector true false LED light Black, Transparent 5000K IP20 N/A (L x W x H) 310.6 x 46 x 47.5 mm F (A - G) 47.5mm IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V

Trustpilot