Finder 7L.43.0.230.2200 LED light 9W 600lm black with motion detector

Image Representative of Range

Finder 7L.43.0.230.2200 LED light 9W 600lm black with motion detector

MPN
7L.43.0.230.2200
Brand
Finder
EAN-13
8012823429427
Order Code
03-4500
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 7L.43.0.230.2200 LED light is a black and transparent unit offering 9 W power and 600 lumens with a 120-degree beam angle. With dimensions of 310.6 x 46 x 47.5 mm, it is designed for switchboard, cabinet, cupboard, workplace, and industrial plant lighting. This energy-efficient LED light is suited for various environments, providing effective illumination and simplicity in installation.
Type LED light
Colour Black, Transparent
Colour temperature (max.) 5000K
Connection Connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.6 x 46 x 47.5 mm
Energy efficiency rating F (A - G)
Height 47.5mm
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310.6mm
Luminous flux (Φ) 600lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Voltage 110 - 240 V
Power 9W
Protection Class II (prepared)
Radiation Angle 120°
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
Width 46mm
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot