Finder 7L.43.0.230.1100 LED Light 9W 600lm Black F 120° 310.6x46x47.5mm

Image Representative of Range

Finder 7L.43.0.230.1100 LED Light 9W 600lm Black F 120° 310.6x46x47.5mm

MPN
7L.43.0.230.1100
Brand
Finder
EAN-13
8012823429229
Order Code
03-4497
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the LED light 7L.43.0.230.1100 is a versatile lighting solution offering 600 lumens and a 120-degree beam angle, with dimensions of 310.6 x 46 x 47.5 mm. This 9-watt light fixture, rated EEC: F, is suitable for switchboard, cabinet, and workplace lighting applications. It features a sleek black and transparent design, ideal for both industrial plant lighting and general cupboard
Type LED light
Colour Black, Transparent
Colour temperature (max.) 5000K
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.6 x 46 x 47.5 mm
Energy efficiency rating F (A - G)
Height 47.5mm
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310.6mm
Luminous flux (Φ) 600lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Voltage 110 - 240 V
Power 9W
Protection Class II (prepared)
Radiation Angle 120°
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
Width 46mm
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot