Finder 7L.43.0.230.1200 LED light 9W 600lm black/transparent magnetic/screw-on

Image Representative of Range

Finder 7L.43.0.230.1200 LED light 9W 600lm black/transparent magnetic/screw-on

MPN
7L.43.0.230.1200
Brand
Finder
EAN-13
8012823429236
Order Code
03-4498
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £60.12
10+ £57.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the LED light 7L.43.0.230.1200 is a 9 W black fixture providing 600 lm over a 120° beam angle. Its dimensions are 310.6 x 46 x 47.5 mm, making it suitable for switchboard, cabinet, and workplace lighting. This product is ideal for both industrial plant lighting and general-purpose illumination.
Type LED light
Colour Black, Transparent
Colour temperature (max.) 5000K
Connection Connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.6 x 46 x 47.5 mm
Energy efficiency rating F (A - G)
Height 47.5mm
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310.6mm
Luminous flux (Φ) 600lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Voltage 110 - 240 V
Power 9W
Protection Class II (prepared)
Radiation Angle 120°
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
Weight 0
Width 46mm
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot