Finder Control Relays Level relay 610155

Finder Brand: Finder
The products are electrical relays manufactured by Finder, designed for control and automation applications, featuring varying voltage compatibility, mounting options, and protection ratings.
Description Image Product Buy Pricing (Ex VAT) . djustable operate delay time Max. permitted operate delay time Min. adjustable operate delay time Operating Voltage (AC) Operating Voltage (DC) Rated control supply voltage AC 50 Hz Rated control supply voltage DC Rated control supply voltage AC 60 Hz Voltage type for actuating Type Cascadable Contact Material Depth Dim (L x W x H) Height Length Max. permitted off-delay time Min. adjustable off-delay time Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 72.01.8.024.0002 level Relay 16 A IP 20 24 V AC LED display
Finder 72.01.8.024.0002 level Relay 16 A IP 20 24 V AC LED display
Extended range
Order code: 03-4381
MPN: 72.01.8.024.0002

Available to back orderBack order, lead time 6 weeks
1+ £41.12
5+ £40.89
Price per unit Ex VAT
7s 0.5s 24V 24 - 24 24 - 24 AC Level relay N/A AgNi 54.6mm 58 x 35 x 84mm 84mm 58mm N/A N/A 1 0
Finder 72.11.8.240.0000 Series 72 level Relay 230V AC IP20 16A 35mm
Finder 72.11.8.240.0000 Series 72 level Relay 230V AC IP20 16A 35mm
Standard range
Order code: 03-4383
MPN: 72.11.8.240.0000

Despatched within 4 working days - 83 in stock
1+ £52.23
Price per unit Ex VAT
1s 1s 230V 240 - 240 240 - 240 AC Level relay N/A AgNi 54.6mm 58 x 35 x 84mm 84mm 58mm N/A N/A 1 0
Finder 72.11.9.024.0000 Level Relay 24V DC DIN Rail IP20 LED display
Finder 72.11.9.024.0000 Level Relay 24V DC DIN Rail IP20 LED display
Standard range
Order code: 03-4384
MPN: 72.11.9.024.0000

Despatched within 4 working days - 4 in stock
1+ £52.23
Price per unit Ex VAT
1s 1s 24V 24 - 24 DC Level relay N/A AgNi 54.6mm 58 x 35 x 84mm 84mm 58mm N/A N/A 1 0

Trustpilot