Finder 72.11.8.240.0000 Series 72 level Relay 230V AC IP20 16A 35mm

Image Representative of Range

Finder 72.11.8.240.0000 Series 72 level Relay 230V AC IP20 16A 35mm

Order Code:

03-4383

Brand: Finder MPN: 72.11.8.240.0000 EAN-13: 8012823291420
Qty Unit Price (Ex VAT)
1+ £40.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Finder 72.11.8.240.0000 level relay is designed for monitoring liquid levels in various applications. It features robust electronic components suitable for industrial environments. Typical applications include water tank management and flood prevention systems.
Type Level relay
Cascadable N/A
Contact Material AgNi
Depth 54.6mm
Dim (L x W x H) 58 x 35 x 84 mm
Height 84mm
Length 58mm
Max. permitted off-delay time N/A
Max. permitted operate delay time 1s
Min. adjustable off-delay time N/A
Min. adjustable operate delay time 1s
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Operating Voltage 230V AC
Physical measurement principle Conductive
Probe inputs 3
Rated control supply voltage AC 50 Hz 240 - 240
Rated control supply voltage AC 60 Hz 240 - 240
Response value sensitivity adjustable true
Type of electric connection Screw connection
Voltage type for actuating AC
Width 35mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot