Finder 72.11.9.024.0000 Level Relay 24V DC DIN Rail IP20 LED display

Image Representative of Range

Finder 72.11.9.024.0000 Level Relay 24V DC DIN Rail IP20 LED display

Order Code:

03-4384

Brand: Finder MPN: 72.11.9.024.0000 EAN-13: 8012823302195
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Finder 72.11.9.024.0000 level relay is an electronic relay designed for precise liquid level control. Featuring high reliability and sensitivity, it is suitable for industrial applications requiring accurate monitoring of fluid levels. Typical uses include water treatment systems, sewage plants, and liquid storage facilities.
Type Level relay
Cascadable N/A
Contact Material AgNi
Depth 54.6mm
Dim (L x W x H) 58 x 35 x 84 mm
Height 84mm
Length 58mm
Max. permitted off-delay time N/A
Max. permitted operate delay time 1s
Min. adjustable off-delay time N/A
Min. adjustable operate delay time 1s
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Operating Voltage 24V DC
Physical measurement principle Conductive
Probe inputs 3
Rated control supply voltage DC 24 - 24
Response value sensitivity adjustable true
Type of electric connection Screw connection
Voltage type for actuating DC
Width 35mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot