Finder 72.01.8.024.0002 level Relay 16 A IP 20 24 V AC LED display

Image Representative of Range

Finder 72.01.8.024.0002 level Relay 16 A IP 20 24 V AC LED display

Order Code:

03-4381

Brand: Finder MPN: 72.01.8.024.0002 EAN-13: 8012823345604
Qty Was Unit Price (Ex VAT)
1+ £60.94 £60.53
5+ £60.48 £60.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The Finder 72.01.8.024.0002 level relay is an electronic relay designed for monitoring and controlling liquid levels in tanks and reservoirs. Manufactured by Finder, it provides reliable and precise level detection to ensure proper system functionality. It is typically used in industrial and commercial applications where maintaining specific liquid levels is crucial.
Type Level relay
Cascadable N/A
Contact Material AgNi
Depth 54.6mm
Dim (L x W x H) 58 x 35 x 84 mm
Height 84mm
Length 58mm
Max. permitted off-delay time N/A
Max. permitted operate delay time 7s
Min. adjustable off-delay time N/A
Min. adjustable operate delay time 0.5s
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Operating Voltage 24V AC
Physical measurement principle Conductive
Probe inputs 3
Rated control supply voltage AC 50 Hz 24 - 24
Rated control supply voltage AC 60 Hz 24 - 24
Response value sensitivity adjustable true
Type of electric connection Screw connection
Voltage type for actuating AC
Width 35mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot