Finder Control Relays Crossbar switch 610103

Finder Brand: Finder
Finder manufactures a range of crossbar switches designed for various electrical applications, featuring different configurations, voltage ratings, and enhancements such as LED indicators and EMC suppression.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Contact Type Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Material contact Material of contact insert Nominal Voltage [DC] Material of contact surface Nominal Current Nominal Voltage Number of contacts as change-over contact Number of contacts as normally closed contact Switching current (max.) Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage DC
Finder 38.51.0.060.0060 Crossbar Switch 60V DC/AC 6A DIN Rail 1 change-over
Finder 38.51.0.060.0060 Crossbar Switch 60V DC/AC 6A DIN Rail 1 change-over
Extended range
Order code: 03-3601
MPN: 38.51.0.060.0060

Available to back order
1+ £17.71
Price per unit Ex VAT
true 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys Thermoplastic Untreated 6A 60V DC/AC 1 0 6A 0 60 - 60V 60 - 60V
Finder 38.51.7.060.5050 Crossbar Switch 60V DC 6A 1 changer LED EMC
Finder 38.51.7.060.5050 Crossbar Switch 60V DC 6A 1 changer LED EMC
Standard range
Order code: 03-3614
MPN: 38.51.7.060.5050

Despatched within 4 working days - 15 in stock
1+ £19.77
Price per unit Ex VAT
true 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys Thermoplastic 60V Gold 6A 1 0 6A 0 60 - 60V
Finder 38.52 Crossbar Switch 60V DC 8A 2 change-overs LED & EMC suppression
Finder 38.52 Crossbar Switch 60V DC 8A 2 change-overs LED & EMC suppression
Extended range
Order code: 03-3622
MPN: 38.52.7.060.0050

Available to back order
1+ £23.88
100+ £21.90
500+ £21.30
Price per unit Ex VAT
true 2 hange-overs°C IP20 77.1mm 14 x 89.7 x 77.1mm Polarity free Mono stable 89.7mm Other copper alloys Thermoplastic 60V Untreated 8A 2 0 8A 0 60 - 60V
Finder 48.52.9.060.0050 Crossbar Switch 60V DC 8A 2 change-overs DIN Rail
Finder 48.52.9.060.0050 Crossbar Switch 60V DC 8A 2 change-overs DIN Rail
Standard range
Order code: 03-3951
MPN: 48.52.9.060.0050

Despatched within 4 working days - 10 in stock
1+ £16.10
10+ £14.62
100+ £14.17
Price per unit Ex VAT
2 hange-overs°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 60V 8A

Trustpilot