Finder 48.52.9.060.0050 Crossbar Switch 60V DC 8A 2 change-overs DIN Rail

MPN
48.52.9.060.0050
Brand
Finder
EAN-13
2050011615920
Order Code
03-3951
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.10
10+ £14.62
100+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 48.52.9.060.0050 Crossbar switch features a 60 V DC rating and an 8 A capacity, with 2 change-overs. It is an interface relay designed for reliable switching performance in electrical installations. Typically used in automation systems, it ensures efficient control and signal distribution.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 60V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot