Finder 38.51.0.060.0060 Crossbar Switch 60V DC/AC 6A DIN Rail 1 change-over

MPN
38.51.0.060.0060
Brand
Finder
EAN-13
2050011590821
Order Code
03-3601
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.51.0.060.0060 is a crossbar switch designed for use with both DC and AC voltages up to 60 V and a current of 6 A. Its key feature is a single change-over contact, making it suitable for control and automation applications. Typical uses include interface relays in industrial and commercial settings.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 60V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Rated control supply voltage DC 60 - 60V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot