Finder 38.52 Crossbar Switch 60V DC 8A 2 change-overs LED & EMC suppression

MPN
38.52.7.060.0050
Brand
Finder
EAN-13
8012823305356
Order Code
03-3622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.52
100+ £19.74
500+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.52.7.060.0050 is a crossbar switch with a 60 V DC rating and an 8 A capacity. It features two change-overs, making it versatile for switching applications. This part is typically used in electrical interface relay systems.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 77.1mm
Dim (W x H x D) 14 x 89.7 x 77.1mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 89.7mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Nominal Voltage [DC] 60V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Switching current (max.) 8A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot