Finder Contactors Contactor 610093

Finder Brand: Finder
The group comprises electrical contactors manufactured by Finder, suitable for AC/DC applications, designed to handle varying voltage inputs and current capacities, featuring configurations with different pole and contact arrangements.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Ambient temperature Contact Current Rating Contact Material Contact Type Current load Contact Voltage Rating Depth Dimensions Fall Time Durability Height Electrical lifespan Max. incandescent lamp load Max. load fluorescent lamp Max. switching capacity Maximum Temperature Min. temperature Number of contacts as normally closed contact Number of contacts as normally open contact
Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc
Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc
Standard range
Order code: 03-3525
MPN: 22.32.0.230.4520

Despatched within 4 working days - 23 in stock
1+ £28.44
Price per unit Ex VAT
230V 25A AgSnO2 25A 60.8mm (W x H x D) 17.5 x 84 x 60.8 mm 20ms 84mm 2000W 500VA 6250VA +50°C -20°C 1 1
Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts
Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts
Standard range
Order code: 03-3527
MPN: 22.34.0.230.4620

Despatched within 4 working days - 7 in stock
1+ £36.64
Price per unit Ex VAT
230V -20 - +50°C (30/110/220 V) 25/5/1 AgSnO2 25A 250 V/AC/ 440 60.8mm (W x H x D) 35 x 84 x 60.8 mm 40ms 30 x 103 switching operations 84mm 2 x 106 switching operations 2000W 500VA 6250VA +50°C -20°C 2 2
Finder 22.74.0.024.1310 contactor 4-pole 24V DC/AC 32A high-temp stable
Finder 22.74.0.024.1310 contactor 4-pole 24V DC/AC 32A high-temp stable
Standard range
Order code: 03-3542
MPN: 22.74.0.024.1310

Despatched within 4 working days - 25 in stock
1+ £41.08
Price per unit Ex VAT
24V 32A AgNi 4 makers 32A 64.4mm (W x H x D) 35 x 85 x 64.4 mm 70ms 85mm 2500W N/A 7000VA +55°C -15°C 0 4


Trustpilot