Finder 22.74.0.024.1310 contactor 4-pole 24V DC/AC 32A high-temp stable

Order Code:

03-3542

Brand: Finder MPN: 22.74.0.024.1310 EAN-13: 8012823430782
Qty Unit Price (Ex VAT)
1+ £39.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Finder 22.74.0.024.1310 is a contactor designed for controlling electrical circuits. It operates on both 24 V DC and 24 V AC, with a current rating of 32 A. This contactor is ideal for industrial automation and electrical control applications.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 32A
Contact Material AgNi
Contact Type 4 makers
Current load 32A
Degree of protection (IP) IP20
Depth 64.4mm
Dimensions (W x H x D) 35 x 85 x 64.4 mm
EF004723 N/A
Fall Time 70ms
Height 85mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2500W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 7000VA
Max. temperature +55°C
Min. temperature -15°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of Poles 4
Power Rating 7000
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 230 - 230V
Rated operation current 32A
Response Time 45ms
Slider for hand switch N/A
Switching voltage (max.) 400V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings N/A
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot