Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc

Image Representative of Range

Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc

MPN
22.32.0.230.4520
Brand
Finder
EAN-13
8012823356716
Order Code
03-3525
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 22.32.0.230.4520 contactor is a robust electrical component designed by Finder for managing electrical circuits. It operates at 230 V DC or 230 V AC with a current rating of 25 A, making it suitable for various industrial applications. This contactor is typically used for controlling motors, lighting systems, and other electrical devices in commercial and residential settings.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgSnO2
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Power Rating 6250
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot