Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts

Image Representative of Range

Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts

MPN
22.34.0.230.4620
Brand
Finder
EAN-13
8012823357225
Order Code
03-3527
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 22.34.0.230.4620 contactor, manufactured by Finder, is designed for use with both 230 V DC and 230 V AC systems, supporting up to 25 A. This installation contactor features hum-free control and an auxiliary switch, ideal for rail mounting. It is typically used in electrical systems requiring reliable switching and control, such as in industrial or commercial applications.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Ambient temperature -20 - +50°C
Built-in depth N/A
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Material AgSnO2
Contact Voltage Rating 250 V/AC/ 440
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 35 x 84 x 60.8 mm
Durability 30 x 103 switching operations
EF004723 N/A
Electrical lifespan 2 x 106 switching operations
Fall Time 40ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Nominal current (details) (AC-7b, AC-7c) 10A
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 18ms
Slider for hand switch N/A
Switching Capacity (AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800VA
Switching Current (30/110/220 V) 25/5/1A
Switching Voltage 250 V/AC/ 440V AC
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot