Finder 95.75 Relay Socket 73.1x15.5x54mm screw mount 1pc

Image Representative of Range

Finder 95.75 Relay Socket 73.1x15.5x54mm screw mount 1pc

MPN
95.75
Brand
Finder
EAN-13
8012823084923
Order Code
03-4646
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.71
10+ £4.30
100+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 351 in stock

Finder 95.75 is a relay socket designed to hold and connect relays securely. Manufactured by Finder, it is compatible with various relay models, ensuring versatility in electrical systems. Typical applications include automation systems, HVAC equipment, and lighting control.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 73.1 x 15.5 x 54 mm
Height 54mm
Length 73.1mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot