Finder 95.63 Relay Socket 68x15.5x35.5 mm 1pc screw Socket

Image Representative of Range

Finder 95.63 Relay Socket 68x15.5x35.5 mm 1pc screw Socket

MPN
95.63
Brand
Finder
EAN-13
8012823073712
Order Code
03-4644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

The Finder 95.63 relay socket by Finder features dimensions of 68 x 15.5 x 35.5 mm and is designed for securing relay components. This relay accessory is typically used in various electrical and industrial applications for reliable relay connections. It serves as a durable holder, ensuring stable and efficient operation of electrical relays.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 68 x 15.5 x 35.5 mm
For Use With Finder 40.31
Height 35.5mm
Length 68mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot