Finder 95.23.0 Relay Socket for Relay 43.41 30.5x10x10.5mm black

MPN
95.23.0
Brand
Finder
EAN-13
8012823332055
Order Code
03-4641
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.989
100+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Finder 95.23.0 relay socket measures 30.5 x 10 x 10.5 mm and is supplied as a single piece. This relay accessory is designed to securely hold and connect relays in electrical systems. It is typically used in industrial automation and control applications.
Type Relay socket
Connection Print
Dim (L x W x H) 30.5 x 10 x 10.5 mm
Height 10.5mm
Length 30.5mm
Mounting Type PCB
Number of pins 5
Width 10mm

Reviews

Be the first to submit a review

Trustpilot