Finder 93.63.0.125 Relay Socket Blue LED EMC Suppressor VDE Safe

Image Representative of Range

Finder 93.63.0.125 Relay Socket Blue LED EMC Suppressor VDE Safe

MPN
93.63.0.125
Brand
Finder
EAN-13
4064161265810
Order Code
11-8786
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 93.63.0.125 relay socket includes a bracket, LED, and EMC emission suppressor, and is compatible with the Finder 34 series. The product ensures secure relay installation, enhanced visibility, and reduced electromagnetic disturbances. It's ideal for use in electrical control panels and automation systems.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 110, 110 - 125, 125 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot