Finder 93.60.7.024 Relay Socket with LED & EMC Suppressor for 34 Series

Image Representative of Range

Finder 93.60.7.024 Relay Socket with LED & EMC Suppressor for 34 Series

MPN
93.60.7.024
Brand
Finder
EAN-13
4064161265780
Order Code
11-8781
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

The Finder 93.60.7.024 relay socket is manufactured by Finder and compatible with the Finder 34 series, specifically models 34.51 and 34.81. It includes a bracket, LED, and EMC emission suppressor, making it suitable for reducing electromagnetic interference. Typically, this relay socket is used in applications requiring secure and efficient relay connections.
Type Relay socket
Connection Clamp
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6, 6 - 24, 24 V DC, V AC
Type of electric connection Insulation piercing connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot