Finder 90.14 Relay Socket PCB connections 27x27x13.5 mm blue 1pc

MPN
90.14
Brand
Finder
EAN-13
2050011609004
Order Code
03-4591
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 90.14 relay socket, measuring 27 x 27 x 13.5 mm, is a compact accessory designed for secure relay installation. Manufactured by Finder, it ensures reliable electrical connectivity for industrial automation and control systems. This relay holder is ideal for applications requiring space-efficient solutions and robust performance.
Type Relay socket
Connection Print
Depth 13.5mm
Dim (L x W x H) 27 x 27 x 13.5 mm
Function extension possible false
Height 13.5mm
Length 27mm
Mounting method Direct mounting
Mounting Type PCB
Number of pins 8
Type of electric connection PCB connection
Width 27mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot