Finder 7P.37.8.275.1003 Surge arrester 230V 1-ph. 3kA LED Rail mount

MPN
7P.37.8.275.1003
Brand
Finder
EAN-13
8012823388427
Order Code
03-4547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder surge arrester 7P.37.8.275.1003 is designed to protect electrical systems from overvoltage events. As a Type 3 device, it is suitable for fine surge protection in residential and commercial applications. Its compact design allows for easy installation in standard electrical panels.
Type Surge arrester
Voltage Rating 230V
Category type 3 true
Compatible with (details) For 1-phase TN-S and TT-networks
Contact Type 1 change-over
Current Ratng 16A
Degree of protection (IP) IP20
Depth 65mm
Dim (W x H x D) 25 x 95 x 65 mm
Factory colour Grey
Height 95mm
Max. conductor cross section flexible (fine-strand) 4mm²
Max. conductor cross section solid (solid, stranded) 4mm²
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. overcurrent protection device, parallel connection (fuse) 16A
Max. overcurrent protection device, series connection (fuse) 16A
Misc Attribute 1 Surge suppressor type 3
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) (L-N) 3kA
Nominal load current 16A
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of Poles 1
Signalling at the device Optical
Total discharge current (8/20) (L+N-PE) 3kA
Total discharge current (8/20) (L1+L2+L3+N-PE) N/A
Voltage protection level N/A
Voltage protection level L-N 1kV
Voltage protection level L-PE/N-PE 1.5kV
Voltage Rating - AC 230V AC
Width 25mm
With interference suppressor filter false
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot