Finder 7P.32.8.275.0005 Surge arrester Type 3 IP65 LED failure display

MPN
7P.32.8.275.0005
Brand
Finder
EAN-13
8012823399478
Order Code
03-4545
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £50.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 7P.32.8.275.0005 surge arrester provides effective surge protection designed for switchboards. It is manufactured by Finder, ensuring high-quality performance in safeguarding electrical systems. This device is typically used in industrial and commercial settings to prevent damage from electrical surges.
Type Surge arrester
Voltage Rating 230V AC
Category type 3 true
Degree of protection (IP) IP65
Depth 13mm
Dim (W x H x D) 39 x 44 x 13 mm
Height 44mm
IP Rating IP65
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. overcurrent protection device, parallel connection (fuse) 16A
Max. overcurrent protection device, series connection (fuse) N/A
Misc Attribute SPD type 3
Mounting method Surface mounted/recessed mounted
Nominal discharge surge current (8/20) (L-N) 5kA
Nominal load current N/A
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of Poles 1
Operating Temperature -40 - +80°C
Signalling at the device Optical
Surge protection for Switchboards
Total discharge current (8/20) (L+N-PE) 5kA
Total discharge current (8/20) (L1+L2+L3+N-PE) N/A
Voltage protection level N/A
Voltage protection level L-N 1.65kV
Voltage protection level L-PE/N-PE 1.5kV
Width 39mm
With interference suppressor filter false
With remote signalling contact false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot