Finder 7P.25.8.275.0020 Surge arrester 20 kA type 2 replaceable modules

Image Representative of Range

Finder 7P.25.8.275.0020 Surge arrester 20 kA type 2 replaceable modules

MPN
7P.25.8.275.0020
Brand
Finder
EAN-13
8012823398150
Order Code
03-4541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £77.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 7P.25.8.275.0020 surge arrester is designed to handle surges of up to 20 kA. It provides robust protection for electrical systems by limiting overvoltage caused by lightning or other transient events. Typical applications include safeguarding residential, commercial, and industrial installations.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 true
Construction size 4 modular spacing
Degree of protection (IP) IP20
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 20kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD, type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 4
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.35kV
Weight 0.44
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot