Finder 7P.13.8.275.1012 Surge arrester type 1/2 3-phase TN-C 53.8mm

MPN
7P.13.8.275.1012
Brand
Finder
EAN-13
8012823354156
Order Code
03-4528
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £329.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.13.8.275.1012 surge arrester is designed for effective surge protection in switchboards. Manufactured by Finder, it features robust surge protection capabilities. Typically applied within electrical installations, it is suitable for safeguarding sensitive equipment from voltage spikes.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 false
Colour Multicolour
Construction size 3 modular spacing
Degree of protection (IP) IP20
Depth 82mm
Dim (W x H x D) 53.8 x 87.6 x 82 mm
Height 87.6mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 1+2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Nominal voltage AC 275V
Nominal voltage DC N/A
Number of conductors (without earthing) 3
Operating Temperature -40 - +80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.5kV
Voltage protection level N-PE 1.5kV
Weight 0
Width 53.8mm
With remote signalling contact true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot