Finder 7P.10.8.275.0012 7P Surge arrester Plug-in 20 kA protection

MPN
7P.10.8.275.0012
Brand
Finder
EAN-13
8012823361918
Order Code
03-4527
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder 7P.10.8.275.0012 surge arrester is a plug-in device designed for effective surge protection in switchboards. With a capacity of 20 kA, it provides robust defence against electrical surges. This component is ideal for safeguarding electrical systems in industrial and commercial environments.
Type Surge arrester (plug-in)
Category type 2 false
Construction size 2 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
Leakage Current 20kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 255V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute Varistor-Safety module
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 100kA
Nominal voltage AC N/A
Nominal voltage DC N/A
Pick-up time (details) 25ns
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other true
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N N/A
Voltage protection level N-PE 1.5kV
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot