Finder 7P.04.8.255.Z012 Surge arrester 20 kA 5-conductor 12.5 kA/pole

Image Representative of Range

Finder 7P.04.8.255.Z012 Surge arrester 20 kA 5-conductor 12.5 kA/pole

MPN
7P.04.8.255.Z012
Brand
Finder
EAN-13
8012823433592
Order Code
03-4523
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £272.21 £251.28
10+ £244.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder surge arrester model 7P.04.8.255.Z012 can handle up to 20 kA, making it ideal for protecting electrical systems from transient overvoltages. Manufactured by Finder, this device is typically used in industrial and commercial settings to safeguard sensitive equipment. Its robust design ensures reliable performance, enhancing system longevity and safety.
Type Surge arrester
Voltage Rating 230V AC
IP Rating IP20
Leakage Current 20kA
Misc Attribute SPD, type 1

Reviews

Be the first to submit a review

Trustpilot