Finder 7P.04.8.255.Z007C08 Surge arrester 7.5 kA type 1+2 40 mm busbar

MPN
7P.04.8.255.Z007C08
Brand
Finder
EAN-13
8012823444147
Order Code
03-4522
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £175.70
10+ £171.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

The Finder surge arrester with model number 7P.04.8.255.Z007C08 is designed to handle a surge current of 7.5 kA. It is used to protect electrical equipment from voltage spikes in residential and commercial settings. The arrester is sold individually as a single piece and is suitable for various electrical systems.
Type Surge arrester
Voltage Rating 230V AC
Factory colour Grey
IP Rating IP20
Leakage Current 7.5kA
Misc Attribute SPD type 1+2

Reviews

Be the first to submit a review

Trustpilot