Finder 7P.03.8.255.Z007 Surge arrester 20 kA type 1+2 for 40 mm busbar

Image Representative of Range

Finder 7P.03.8.255.Z007 Surge arrester 20 kA type 1+2 for 40 mm busbar

MPN
7P.03.8.255.Z007
Brand
Finder
EAN-13
8012823433554
Order Code
03-4518
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £173.15
10+ £168.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Finder surge arrester 7P.03.8.255.Z007 is designed for protecting electrical systems with a capacity of up to 20 kA. It is typically used in residential and commercial buildings to safeguard against transient overvoltages. This durable device is manufactured by Finder, ensuring high-quality performance.
Type Surge arrester
Voltage Rating 230V AC
Colour Multicolour
IP Rating IP20
Leakage Current 20kA
Misc Attribute SPD, type 1

Reviews

Be the first to submit a review

Trustpilot