Finder 7F.80.8.230.2055 Enclosure fan 22W 150x150x76.5mm quiet install

Image Representative of Range

Finder 7F.80.8.230.2055 Enclosure fan 22W 150x150x76.5mm quiet install

MPN
7F.80.8.230.2055
Brand
Finder
EAN-13
8012823368368
Order Code
03-4482
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £64.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 7F.80.8.230.2055 enclosure fan is a 22 W unit measuring 150 x 150 x 76.5 mm, designed for efficient ventilation in electrical enclosures and switchboards. Key features include robust construction for reliable switchboard temperature control. It is ideal for maintaining optimal operating conditions in industrial and commercial electrical applications.
Type Enclosure fan
Voltage 240 V AC (max)
Dimensions (W x H x D) 150 x 150 x 76.5 mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Noise 43dBA
Power Rating 140mA
Depth 76.5mm
Height 150mm
IP Rating IP54
Lifespan 50000
Max. operating voltage 240V AC
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute 2 2
Width 150mm

Reviews

Be the first to submit a review

Trustpilot