Finder 7F.70.9.024.2055 Cabinet Ventilation Fan 150 x 150 x 76.5mm 24V DC EMC

MPN
7F.70.9.024.2055
Brand
Finder
EAN-13
8012823367309
Order Code
49-3384

Discontinued


A 150 x 150 x 76.5mm, 24V DC low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 150 x 150 x 76.5mm
  • Voltage 24V DC
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.70.9.024.2055
Type Enclosure fan (EMC)
Voltage 24V
Dimensions 150 x 150 x 76.5mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Noise 45dBA
Power Rating 3.6W
Colour Grey
Dimension 150 x 150 x 76.5mm
IP Rating IP54
Maximum Temperature +70°C
Min. temperature -10°C
Operating Temperature -10 to +70°C

Trustpilot