Finder 7F.50.8.230.4370 Filter fan 70W 370m³/h 230V IP54 250x250x109.5mm

Image Representative of Range

Finder 7F.50.8.230.4370 Filter fan 70W 370m³/h 230V IP54 250x250x109.5mm

MPN
7F.50.8.230.4370
Brand
Finder
EAN-13
8012823360683
Order Code
03-4475
Country of Origin
Italy
View Full Product Range (19)

Discontinued


The Finder 7F.50.8.230.4370 is a fan and filter system designed for electrical and switchboard ventilation. It has a power rating of 70 W and measures 250 x 250 x 109.5 mm in dimensions. Typical applications include controlling the temperature within switchboards and maintaining optimal conditions for electrical enclosures.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 250 x 250 x 109.5 mm
Air Flow 370m³/h
Bearing Type Ball Bearing
Power Rating 70W
Colour Grey
Depth 109.5mm
Height 250mm
IP Rating IP54
Max. operating voltage 230V AC
Width 250mm

Trustpilot