Finder 7F.50.8.230.1020 Cabinet Ventilation Fan 114 x 114 x 57mm

MPN
7F.50.8.230.1020
Brand
Finder
EAN-13
8012823360645
Order Code
50-3432
Qty Unit Price (Inc VAT)
1+ £73.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 114 x 114 x 57mm low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 114 x 114 x 57mm
  • Voltage 230V AC
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.50.8.230.1020
Voltage 230V
Dimensions 114 x 114 x 57mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 30dBA
Power Rating 3.6W
Operating Temperature -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot